TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
RC3-6-01S
RC3-6-01S

RC3-6-01S

DigiKey Part Number
1681-1189-ND
Manufacturer
Manufacturer Product Number
RC3-6-01S
Description
TEM 20.1X20.1X3.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 24.60mm L x 20.10mm W
Qmax @ Th
13.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
4.01mm
Number of Stages
1
Current - Max
5.6 A
Voltage - Max
3.6 V
Resistance
500 mOhms
Operating Temperature
130°C
Features
Lead Wires, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1575,77000 Kč575,77 Kč
5540,90800 Kč2 704,54 Kč
10526,54600 Kč5 265,46 Kč
Unit Price without VAT:575,77000 Kč
Unit Price with VAT:696,68170 Kč