TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3-4-01LS

DigiKey Part Number
1681-1060-ND
Manufacturer
Manufacturer Product Number
RC3-4-01LS
Description
TEM 16X16X3.33MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
Datasheet
 Datasheet
EDA/CAD Models
RC3-4-01LS Models
Product Attributes
Filter Similar Products
Category
Height
3.33mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
3.7 A
Packaging
Tray
Voltage - Max
3.6 V
Part Status
Active
Resistance
800 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 20.50mm L x 16.00mm W
Features
Lead Wires, Lapped, Sealed
Qmax @ Th
9.0W @ 27°C
Base Product Number
Delta Tmax @ Th
65°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1609,19000 Kč609,19 Kč
5572,23400 Kč2 861,17 Kč
10557,07100 Kč5 570,71 Kč
25537,62960 Kč13 440,74 Kč
60519,69467 Kč31 181,68 Kč
120505,91792 Kč60 710,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:609,19000 Kč
Unit Price with VAT:737,11990 Kč