TEC (Thermoelectric Cooler) 6.0W @ 25°C 2.5 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3-2.5-01LS

DigiKey Part Number
1681-1059-ND
Manufacturer
Manufacturer Product Number
RC3-2.5-01LS
Description
TEM 16X16X3.94MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 6.0W @ 25°C 2.5 A 130°C
Datasheet
 Datasheet
EDA/CAD Models
RC3-2.5-01LS Models
Product Attributes
Filter Similar Products
Category
Height
3.94mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
2.5 A
Packaging
Tray
Voltage - Max
3.6 V
Part Status
Active
Resistance
1.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 20.50mm L x 16.00mm W
Features
Lead Wires, Lapped, Sealed
Qmax @ Th
6.0W @ 25°C
Base Product Number
Delta Tmax @ Th
65°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1689,27000 Kč689,27 Kč
5647,48000 Kč3 237,40 Kč
10630,29500 Kč6 302,95 Kč
25608,29640 Kč15 207,41 Kč
60588,00000 Kč35 280,00 Kč
120572,41742 Kč68 690,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:689,27000 Kč
Unit Price with VAT:834,01670 Kč