
RC24-3-01LS | |
|---|---|
DigiKey Part Number | 1681-1058-ND |
Manufacturer | |
Manufacturer Product Number | RC24-3-01LS |
Description | TEM 40X40X3.61MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 49.6W @ 27°C 2.9 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC24-3-01LS Models |
Category | Height 3.61mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 2.9 A |
Packaging Tray | Voltage - Max 26.7 V |
Part Status Active | Resistance 8.06 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 130°C |
Size / Dimension Rectangular - 44.70mm L x 40.01mm W | Features Lead Wires, Lapped, Sealed |
Qmax @ Th 49.6W @ 27°C | Base Product Number |
Delta Tmax @ Th 60°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 582,37380 Kč | 129 118,69 Kč |
| Unit Price without VAT: | 2 582,37380 Kč |
|---|---|
| Unit Price with VAT: | 3 124,67230 Kč |

