RC12-9-01LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12-9-01LS

DigiKey Part Number
1681-1057-ND
Manufacturer
Manufacturer Product Number
RC12-9-01LS
Description
TEM 40X40X3.51MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 78.6W @ 27°C 8.4 A 130°C
Datasheet
 Datasheet
EDA/CAD Models
RC12-9-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Tray
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.70mm L x 40.00mm W
Qmax @ Th
78.6W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.61mm
Number of Stages
1
Current - Max
8.4 A
Voltage - Max
14.1 V
Resistance
1.44 Ohms
Operating Temperature
130°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 378,95000 Kč1 378,95 Kč
51 295,54200 Kč6 477,71 Kč
101 261,17300 Kč12 611,73 Kč
251 217,17200 Kč30 429,30 Kč
501 184,91460 Kč59 245,73 Kč
1001 153,50500 Kč115 350,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 378,95000 Kč
Unit Price with VAT:1 668,52950 Kč