TEC (Thermoelectric Cooler) 54.0W @ 27°C 5.6 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12-6-01

DigiKey Part Number
1681-1169-ND
Manufacturer
Manufacturer Product Number
RC12-6-01
Description
TEM 40.13X40.13X3.97MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 54.0W @ 27°C 5.6 A 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.01mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
5.6 A
Packaging
Box
Voltage - Max
14.7 V
Part Status
Active
Resistance
2.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 44.70mm L x 40.13mm W
Features
Lead Wires
Qmax @ Th
54.0W @ 27°C
Base Product Number
Delta Tmax @ Th
66°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1847,78000 Kč847,78 Kč
5796,47200 Kč3 982,36 Kč
10775,34500 Kč7 753,45 Kč
25748,27880 Kč18 706,97 Kč
50728,44100 Kč36 422,05 Kč
100709,13500 Kč70 913,50 Kč
Manufacturers Standard Package
Unit Price without VAT:847,78000 Kč
Unit Price with VAT:1 025,81380 Kč