
RC12-4-01L | |
|---|---|
DigiKey Part Number | 1681-1167-ND |
Manufacturer | |
Manufacturer Product Number | RC12-4-01L |
Description | TEM 29.97X29.97X3.33MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 36.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 36.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,65000 Kč | 720,65 Kč |
| 5 | 677,01800 Kč | 3 385,09 Kč |
| 10 | 659,06400 Kč | 6 590,64 Kč |
| 25 | 636,07160 Kč | 15 901,79 Kč |
| 60 | 614,84600 Kč | 36 890,76 Kč |
| 120 | 598,54975 Kč | 71 825,97 Kč |
| Unit Price without VAT: | 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 871,98650 Kč |


