Direct

NL2070-01AC | |
|---|---|
DigiKey Part Number | 1681-1041-ND |
Manufacturer | |
Manufacturer Product Number | NL2070-01AC |
Description | MULTISTAGE TEM 40X40X8MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 46.0W @ 50°C 7.2 A 85°C |
Category | Height 8.00mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Packaging Box | Current - Max 7.2 A |
Part Status Obsolete | Voltage - Max 15.5 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.92 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 85°C |
Qmax @ Th 46.0W @ 50°C | Features Lead Wires, Exterior Metallization (Both Sides) |
Delta Tmax @ Th 88°C @ 27°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL2076-01AC | Coherent Thermal Solutions | 12 | 1681-1089-ND | 12 186,49000 Kč | Direct |


