
NL2011T-01AC | |
|---|---|
DigiKey Part Number | 1681-1034-ND |
Manufacturer | |
Manufacturer Product Number | NL2011T-01AC |
Description | MULTISTAGE TEM 6.6X6.6X4.29MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.5W @ 27°C 0.7 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL2011T-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 0.5W @ 27°C | |
Delta Tmax @ Th | 76°C @ 27°C | |
Height | 4.29mm | |
Number of Stages | 2 | |
Current - Max | 0.7 A | |
Voltage - Max | 1.9 V | |
Resistance | 2.52 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3 480,69357 Kč | 3 480 693,57 Kč |
| Unit Price without VAT: | 3 480,69357 Kč |
|---|---|
| Unit Price with VAT: | 4 211,63922 Kč |

