TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.8 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1025T-01AC

DigiKey Part Number
1681-1032-ND
Manufacturer
Manufacturer Product Number
NL1025T-01AC
Description
TEM 8.79X10.67X2.16MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.8 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
NL1025T-01AC Models
Product Attributes
Filter Similar Products
Category
Height
2.16mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
1.8 A
Packaging
Box
Voltage - Max
4.4 V
Part Status
Active
Resistance
2.1 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
85°C
Size / Dimension
Rectangular - 10.97mm L x 8.79mm W
Features
Lead Wires, Exterior Metallization (Both Sides)
Qmax @ Th
5.2W @ 27°C
Base Product Number
Delta Tmax @ Th
64°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1685,10000 Kč685,10 Kč
5643,72600 Kč3 218,63 Kč
10626,64500 Kč6 266,45 Kč
25604,78440 Kč15 119,61 Kč
50588,75080 Kč29 437,54 Kč
100573,14460 Kč57 314,46 Kč
Manufacturers Standard Package
Unit Price without VAT:685,10000 Kč
Unit Price with VAT:828,97100 Kč