
NL1023T-03AC | |
|---|---|
DigiKey Part Number | 1681-1129-ND |
Manufacturer | |
Manufacturer Product Number | NL1023T-03AC |
Description | TEM 13.16X13.16X2.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 8 V | |
Resistance | 3.86 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,82000 Kč | 998,82 Kč |
| 5 | 938,28200 Kč | 4 691,41 Kč |
| 10 | 913,40200 Kč | 9 134,02 Kč |
| 25 | 881,52360 Kč | 22 038,09 Kč |
| 50 | 858,15800 Kč | 42 907,90 Kč |
| 100 | 835,41770 Kč | 83 541,77 Kč |
| Unit Price without VAT: | 998,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,57220 Kč |



