NL1021T-03AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1021T-03AC

DigiKey Part Number
1681-1123-ND
Manufacturer
Manufacturer Product Number
NL1021T-03AC
Description
TEM 6.6X6.6X2.16MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 2.2W @ 27°C 1.8 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 6.60mm L x 6.60mm W
Qmax @ Th
2.2W @ 27°C
Delta Tmax @ Th
64°C @ 27°C
Height
2.16mm
Number of Stages
1
Current - Max
1.8 A
Voltage - Max
1.9 V
Resistance
920 mOhms
Operating Temperature
85°C
Features
Lead Wires
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1668,55000 Kč668,55 Kč
5628,04800 Kč3 140,24 Kč
10611,41800 Kč6 114,18 Kč
25590,06520 Kč14 751,63 Kč
50574,42920 Kč28 721,46 Kč
100559,20170 Kč55 920,17 Kč
Manufacturers Standard Package
Unit Price without VAT:668,55000 Kč
Unit Price with VAT:808,94550 Kč