
NL1015T-01AC | |
|---|---|
DigiKey Part Number | 1681-1027-ND |
Manufacturer | |
Manufacturer Product Number | NL1015T-01AC |
Description | TEM 8.79X10.97X2.39MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.6W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL1015T-01AC Models |
Category | Height 2.46mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Packaging Box | Current - Max 1 A |
Part Status Active | Voltage - Max 4.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.07 Ohms |
Size / Dimension Rectangular - 10.97mm L x 8.79mm W | Operating Temperature 85°C |
Qmax @ Th 2.6W @ 27°C | Features Lead Wires, Exterior Metallization (Both Sides) |
Delta Tmax @ Th 61°C @ 27°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,35000 Kč | 1 115,35 Kč |
| 5 | 1 047,86400 Kč | 5 239,32 Kč |
| 20 | 993,04500 Kč | 19 860,90 Kč |
| 40 | 966,72025 Kč | 38 668,81 Kč |
| 60 | 951,64350 Kč | 57 098,61 Kč |
| 100 | 932,99790 Kč | 93 299,79 Kč |
| Unit Price without VAT: | 1 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,57350 Kč |

