TEC (Thermoelectric Cooler) 4.8W @ 27°C 1 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1013T-01AC

DigiKey Part Number
1681-1026-ND
Manufacturer
Manufacturer Product Number
NL1013T-01AC
Description
TEM 1.16X13.16X2.41MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.8W @ 27°C 1 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
NL1013T-01AC Models
Product Attributes
Filter Similar Products
Category
Height
2.41mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
1 A
Packaging
Box
Voltage - Max
8.5 V
Part Status
Active
Resistance
7.42 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
85°C
Size / Dimension
Square - 13.16mm L x 13.16mm W
Features
Lead Wires, Exterior Metallization (Both Sides)
Qmax @ Th
4.8W @ 27°C
Base Product Number
Delta Tmax @ Th
61°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 854,68000 Kč1 854,68 Kč
51 742,39400 Kč8 711,97 Kč
101 696,17800 Kč16 961,78 Kč
251 636,99840 Kč40 924,96 Kč
641 578,43875 Kč101 020,08 Kč
1281 536,61695 Kč196 686,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 854,68000 Kč
Unit Price with VAT:2 244,16280 Kč