Parametric Equivalent

LCC12-8-16LS | |
|---|---|
DigiKey Part Number | 1681-1022-ND |
Manufacturer | |
Manufacturer Product Number | LCC12-8-16LS |
Description | TEM THERMOCYCLER 40X40X3.94MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 71.0W @ 27°C 7.4 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LCC12-8-16LS Models |
Category | Height 3.94mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 7.4 A |
Packaging Bulk | Voltage - Max 14.7 V |
Part Status Obsolete | Resistance 1.6 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 40.01mm L x 40.01mm W | Features Lead Wires, Lapped, Sealed |
Qmax @ Th 71.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 66°C @ 27°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC12-8-01LS | Coherent Thermal Solutions | 2 | 1681-1021-ND | 84,23000 Kč | Parametric Equivalent |


