TEC (Thermoelectric Cooler) 71.0W @ 27°C 7.4 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC12-8-01LS

DigiKey Part Number
1681-1021-ND
Manufacturer
Manufacturer Product Number
LCC12-8-01LS
Description
TEM THERMOCYCLER 40X40X3.94MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 71.0W @ 27°C 7.4 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
LCC12-8-01LS Models
Product Attributes
Filter Similar Products
Category
Height
3.94mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
7.4 A
Packaging
Bulk
Voltage - Max
14.7 V
Part Status
Active
Resistance
1.6 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
85°C
Size / Dimension
Square - 40.01mm L x 40.01mm W
Features
Lead Wires, Lapped, Sealed
Qmax @ Th
71.0W @ 27°C
Base Product Number
Delta Tmax @ Th
66°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 050,51000 Kč2 050,51 Kč
51 926,50600 Kč9 632,53 Kč
101 875,43100 Kč18 754,31 Kč
301 797,24367 Kč53 917,31 Kč
501 762,01440 Kč88 100,72 Kč
1001 715,32940 Kč171 532,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 050,51000 Kč
Unit Price with VAT:2 481,11710 Kč