LCC12-10-01LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coherent Thermal Solutions
In Stock: 2
Unit Price: 2 050,51000 Kč
Datasheet
TEC (Thermoelectric Cooler) 85.0W @ 27°C 8.9 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC12-10-01LS

DigiKey Part Number
1681-1019-ND
Manufacturer
Manufacturer Product Number
LCC12-10-01LS
Description
TEM THERMOCYCLER 40X40X3.84MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 85.0W @ 27°C 8.9 A 85°C
EDA/CAD Models
LCC12-10-01LS Models
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
62°C @ 27°C
Manufacturer
Marlow Industries, Inc.
Height
3.84mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
8.9 A
Part Status
Obsolete
Voltage - Max
14.7 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.32 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
85°C
Qmax @ Th
85.0W @ 27°C
Features
Lead Wires, Lapped, Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCC12-8-01LSCoherent Thermal Solutions21681-1021-ND2 050,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes