
CTA230-0001-03 | |
|---|---|
DigiKey Part Number | 1681-1010-ND |
Manufacturer | |
Manufacturer Product Number | CTA230-0001-03 |
Description | THERMOELECT ASSY AIR-AIR 72W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 72 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 72 W | |
Current | 3.7 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 4.9 lbs (2.2 kg) | |
Dimensions - Overall | 230mm L x 120mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16 822,77900 Kč | 168 227,79 Kč |
| Unit Price without VAT: | 16 822,77900 Kč |
|---|---|
| Unit Price with VAT: | 20 355,56259 Kč |


