
CTA230-0001-01 | |
|---|---|
DigiKey Part Number | 1681-1009-ND |
Manufacturer | |
Manufacturer Product Number | CTA230-0001-01 |
Description | THERMOELECT ASSY AIR-AIR 72W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 72 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 72 W | |
Current | 7.5 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 4.9 lbs (2.2 kg) | |
Dimensions - Overall | 230mm L x 120mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 14 411,45000 Kč | 28 822,90 Kč |
| Unit Price without VAT: | 14 411,45000 Kč |
|---|---|
| Unit Price with VAT: | 17 437,85450 Kč |




