
CM30-1.9-01AC | |
|---|---|
DigiKey Part Number | 1681-1006-ND |
Manufacturer | |
Manufacturer Product Number | CM30-1.9-01AC |
Description | TEM 10.3X6.2X1.65MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | CM30-1.9-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.65mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 3.6 V | |
Resistance | 1.6 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,33000 Kč | 1 328,33 Kč |
| 5 | 1 248,03800 Kč | 6 240,19 Kč |
| 20 | 1 182,73350 Kč | 23 654,67 Kč |
| 40 | 1 151,39375 Kč | 46 055,75 Kč |
| 60 | 1 133,44400 Kč | 68 006,64 Kč |
| 100 | 1 111,22890 Kč | 111 122,89 Kč |
| Unit Price without VAT: | 1 328,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 607,27930 Kč |




