Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CM23-1.9-04AC | |
|---|---|
DigiKey Part Number | 1681-1094-ND |
Manufacturer | |
Manufacturer Product Number | CM23-1.9-04AC |
Description | TEM 8.18X6.02X1.65MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.4W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 8.18mm L x 6.02mm W | |
Qmax @ Th | 3.4W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.65mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 2.8 V | |
Resistance | 1.23 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 285,82310 Kč | 285 823,10 Kč |
| Unit Price without VAT: | 285,82310 Kč |
|---|---|
| Unit Price with VAT: | 345,84595 Kč |




