
MTSM5016-843-IR | |
|---|---|
DigiKey Part Number | 1125-1362-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5016-843-IR |
Description | SWIR EMITTER 1650NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.75V 50mA 50° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 0.75V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,60000 Kč | 401,60 Kč |
| 10 | 317,90700 Kč | 3 179,07 Kč |
| 100 | 269,31320 Kč | 26 931,32 Kč |
| 500 | 248,23528 Kč | 124 117,64 Kč |
| Unit Price without VAT: | 401,60000 Kč |
|---|---|
| Unit Price with VAT: | 485,93600 Kč |



