
MTSM3080HSF-UV | |
|---|---|
DigiKey Part Number | 1125-MTSM3080HSF-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTSM3080HSF-UV |
Description | 310NM 5.0X5.0 MM SMD FLAT LENS U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 4.65V 100mA 110° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 4.65V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 017,37000 Kč | 6 017,37 Kč |
| 10 | 5 311,92100 Kč | 53 119,21 Kč |
| Unit Price without VAT: | 6 017,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 281,01770 Kč |


