
MTSM2601SMR1-100 | |
|---|---|
DigiKey Part Number | 1125-MTSM2601SMR1-100-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2601SMR1-100 |
Description | 2600NM INGAAS PHOTO DIODE 1.0 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 1 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 72µA |
Packaging Bulk | Active Area 0.10mm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Spectral Range 800nm ~ 2600nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 6-SMD, No Lead |
Responsivity @ nm 1.24 A/W @ 2400nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,19000 Kč | 2 133,19 Kč |
| 10 | 1 811,01500 Kč | 18 110,15 Kč |
| 100 | 1 626,09980 Kč | 162 609,98 Kč |
| Unit Price without VAT: | 2 133,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 581,15990 Kč |


