
MTSM2350HSD-UVS | |
|---|---|
DigiKey Part Number | 1125-MTSM2350HSD-UVS-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2350HSD-UVS |
Description | 235NM 5.0X5.0 MM SMD ON STARBOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 236nm 5.8V 100mA 60° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 236nm | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 377,26000 Kč | 15 377,26 Kč |
| Unit Price without VAT: | 15 377,26000 Kč |
|---|---|
| Unit Price with VAT: | 18 606,48460 Kč |



