Ultraviolet (UV) Emitter 236nm 5.8V 100mA 60° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2350HSD-UV

DigiKey Part Number
1125-MTSM2350HSD-UV-ND
Manufacturer
Manufacturer Product Number
MTSM2350HSD-UV
Description
235NM 5.0X5.0 MM SMD DOME LENS U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 236nm 5.8V 100mA 60° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
236nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
5.8V
Packaging
Bag
Viewing Angle
60°
Part Status
Active
Orientation
Top View
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
8-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 633,85000 Kč15 633,85 Kč
1014 177,38800 Kč141 773,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15 633,85000 Kč
Unit Price with VAT:18 916,95850 Kč