MTSM2010-496-IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2010-496-IR

DigiKey Part Number
1125-1358-ND
Manufacturer
Manufacturer Product Number
MTSM2010-496-IR
Description
SWIR EMITTER 1020NM CERAMIC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1020nm 1V 500mA 90° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MTSM2010-496-IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1020nm
Voltage - Forward (Vf) (Typ)
1V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1931,52000 Kč931,52 Kč
10765,62700 Kč7 656,27 Kč
100670,00530 Kč67 000,53 Kč
Manufacturers Standard Package
Unit Price without VAT:931,52000 Kč
Unit Price with VAT:1 127,13920 Kč