
MTSM1346SMF1-100S | |
|---|---|
DigiKey Part Number | 1125-MTSM1346SMF1-100S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMF1-100S |
Description | SENSOR PHOTODIODE 600-1750NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 600nm ~ 1750nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 600nm ~ 1750nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.70 A/W @ 1550nm | |
Response Time | - | |
Current - Dark (Typ) | 2µA | |
Active Area | 1mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,88000 Kč | 1 030,88 Kč |
| 10 | 850,98900 Kč | 8 509,89 Kč |
| 100 | 747,37000 Kč | 74 737,00 Kč |
| Unit Price without VAT: | 1 030,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,36480 Kč |


