
MTSM1346SMF1-030 | |
|---|---|
DigiKey Part Number | 1125-MTSM1346SMF1-030-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMF1-030 |
Description | SENSOR PHOTODIODE 1300NM 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.74 A/W @ 1650nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 3 V |
Series | Current - Dark (Typ) 16nA |
Packaging Bulk | Active Area 0.31mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 1300nm | Mounting Type Surface Mount |
Spectral Range 600nm ~ 1750nm | Package / Case 6-SMD, No Lead |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,72000 Kč | 654,72 Kč |
| 10 | 528,66700 Kč | 5 286,67 Kč |
| 100 | 455,83090 Kč | 45 583,09 Kč |
| Unit Price without VAT: | 654,72000 Kč |
|---|---|
| Unit Price with VAT: | 792,21120 Kč |


