
MTSM1301SMR2 | |
|---|---|
DigiKey Part Number | 1125-MTSM1301SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1301SMR2 |
Description | 1350NM 5.0X5.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1350nm 0.88V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1350nm | |
Voltage - Forward (Vf) (Typ) | 0.88V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,38000 Kč | 1 294,38 Kč |
| 10 | 1 078,86900 Kč | 10 788,69 Kč |
| 100 | 954,91390 Kč | 95 491,39 Kč |
| Unit Price without VAT: | 1 294,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,19980 Kč |





