Reflective Optical Sensor 1.5mm Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS9520D

DigiKey Part Number
1125-1066-ND
Manufacturer
Manufacturer Product Number
MTRS9520D
Description
SENSOR REFLECTV 952NM PD TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.5mm Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.5mm
Sensing Method
Reflective
Current - DC Forward (If) (Max)
60 mA
Output Type
Photodiode
Response Time
20µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1092,20200 Kč922,02 Kč
10074,05780 Kč7 405,78 Kč
50066,13110 Kč33 065,55 Kč
1 00063,55549 Kč63 555,49 Kč
2 00061,37737 Kč122 754,74 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč