MTRS5750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS5750

DigiKey Part Number
1125-1059-ND
Manufacturer
Manufacturer Product Number
MTRS5750
Description
SENSOR REFLECTV 574NM PT TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.5mm Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.5mm
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
50 mA
Current - DC Forward (If) (Max)
30 mA
Output Type
Phototransistor
Response Time
20µs, 30µs
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,65000 Kč121,65 Kč
1091,09000 Kč910,90 Kč
10073,14870 Kč7 314,87 Kč
50065,31246 Kč32 656,23 Kč
1 00062,76600 Kč62 766,00 Kč
2 00060,61280 Kč121 225,60 Kč
Manufacturers Standard Package
Unit Price without VAT:121,65000 Kč
Unit Price with VAT:147,19650 Kč