Visible Emitter 650nm 2.2V 50mA 5° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS9067P-C

DigiKey Part Number
1125-1400-ND
Manufacturer
Manufacturer Product Number
MTPS9067P-C
Description
EMITTER VISIBLE 650NM 50MA TO18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 650nm 2.2V 50mA 5° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Manufacturer
Marktech Optoelectronics
Viewing Angle
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Visible
Package / Case
TO-18-2 Metal Can
Current - DC Forward (If) (Max)
50mA
Base Product Number
Wavelength
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,20000 Kč450,20 Kč
10357,42800 Kč3 574,28 Kč
100303,63320 Kč30 363,32 Kč
500280,30482 Kč140 152,41 Kč
Manufacturers Standard Package
Unit Price without VAT:450,20000 Kč
Unit Price with VAT:544,74200 Kč