
MTPS9067MT | |
|---|---|
DigiKey Part Number | 1125-1052-ND |
Manufacturer | |
Manufacturer Product Number | MTPS9067MT |
Description | EMITTER VISIBLE 650NM 30MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 2.2V 30mA 100° 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 100° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Visible | Package / Case 4-SMD, J-Lead |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 322,00400 Kč | 3 220,04 Kč |
| 100 | 272,41760 Kč | 27 241,76 Kč |
| 500 | 250,90216 Kč | 125 451,08 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |


