
MTPS8085WS-WRC | |
|---|---|
DigiKey Part Number | 1125-1520-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085WS-WRC |
Description | TO-18 METAL CAN FLAT LENS (2 PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.59V 100mA 100° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.59V |
Manufacturer Marktech Optoelectronics | Viewing Angle 100° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 100mA | Base Product Number |
Wavelength 855nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,11000 Kč | 402,11 Kč |
| 10 | 317,55300 Kč | 3 175,53 Kč |
| 100 | 268,50140 Kč | 26 850,14 Kč |
| 500 | 247,21660 Kč | 123 608,30 Kč |
| Unit Price without VAT: | 402,11000 Kč |
|---|---|
| Unit Price with VAT: | 486,55310 Kč |

