Visible Emitter 650nm 2V 25mA 90° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS8065WC

DigiKey Part Number
1125-1039-ND
Manufacturer
Manufacturer Product Number
MTPS8065WC
Description
EMITTER VISIBLE 650NM 25MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 650nm 2V 25mA 90° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Manufacturer
Marktech Optoelectronics
Viewing Angle
90°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Visible
Package / Case
TO-18-2 Metal Can
Current - DC Forward (If) (Max)
25mA
Base Product Number
Wavelength
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,06000 Kč380,06 Kč
10299,32600 Kč2 993,26 Kč
100252,49260 Kč25 249,26 Kč
500232,16606 Kč116 083,03 Kč
Manufacturers Standard Package
Unit Price without VAT:380,06000 Kč
Unit Price with VAT:459,87260 Kč