
MTPS8065PT | |
|---|---|
DigiKey Part Number | 1125-1038-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8065PT |
Description | EMITTER VISIBLE 650NM 25MA COAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 2.4V 25mA 10° Coaxial, Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case Coaxial, Metal Can |
Current - DC Forward (If) (Max) 25mA | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,54000 Kč | 1 004,54 Kč |
| 10 | 826,69100 Kč | 8 266,91 Kč |
| 100 | 724,16640 Kč | 72 416,64 Kč |
| Unit Price without VAT: | 1 004,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,49340 Kč |

