
MTPS5085BSL | |
|---|---|
DigiKey Part Number | 1125-1452-ND |
Manufacturer | |
Manufacturer Product Number | MTPS5085BSL |
Description | 850NM METAL CAN POINT SOURCE LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2V 80mA 30° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 30° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 80mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,13000 Kč | 1 265,13 Kč |
| 10 | 1 051,55900 Kč | 10 515,59 Kč |
| 100 | 928,55680 Kč | 92 855,68 Kč |
| Unit Price without VAT: | 1 265,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,80730 Kč |

