
MTPS3085WS | |
|---|---|
DigiKey Part Number | 1125-1037-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085WS |
Description | EMITTER IR 855NM 80MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.8V 80mA 100° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 100° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -30°C ~ 100°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 80mA | Base Product Number |
Wavelength 855nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 209,51800 Kč | 2 095,18 Kč |
| 100 | 174,14690 Kč | 17 414,69 Kč |
| 500 | 158,77428 Kč | 79 387,14 Kč |
| 1 000 | 153,78914 Kč | 153 789,14 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |

