
MTPS3085P-C | |
|---|---|
DigiKey Part Number | 1125-1396-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085P-C |
Description | EMITTER IR 855NM 80MA TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 2V 80mA 4° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 4° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 80mA | Base Product Number |
Wavelength 855nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 260,43800 Kč | 2 604,38 Kč |
| 100 | 218,45060 Kč | 21 845,06 Kč |
| 500 | 200,21468 Kč | 100 107,34 Kč |
| 1 000 | 194,30394 Kč | 194 303,94 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |

