
MTPS3065NK1-UR | |
|---|---|
DigiKey Part Number | 1125-MTPS3065NK1-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3065NK1-UR |
Description | 650NM TO-46 METAL CAN DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 650nm 2V 10mA 12° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 12° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 10mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 10 | 300,01900 Kč | 3 000,19 Kč |
| 100 | 253,09940 Kč | 25 309,94 Kč |
| 500 | 232,73512 Kč | 116 367,56 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |



