Photodiode 800nm ~ 2600nm TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD2601SL-100

DigiKey Part Number
1125-MTPD2601SL-100-ND
Manufacturer
Manufacturer Product Number
MTPD2601SL-100
Description
SENSOR PHOTODIOD 800-2600NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 800nm ~ 2600nm TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
1.24 A/W @ 2400nm
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
1 V
Series
Current - Dark (Typ)
140µA
Packaging
Bulk
Active Area
1mm²
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
800nm ~ 2600nm
Mounting Type
Through Hole
Spectral Range
800nm ~ 2600nm
Package / Case
TO-46-2 Lens Top Metal Can
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 256,94000 Kč1 256,94 Kč
101 044,44100 Kč10 444,41 Kč
100922,04950 Kč92 204,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 256,94000 Kč
Unit Price with VAT:1 520,89740 Kč