
MTMS7700SMT4 | |
|---|---|
DigiKey Part Number | 1125-1246-ND |
Manufacturer | |
Manufacturer Product Number | MTMS7700SMT4 |
Description | EMITTER VISIBL 770NM 50MA PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 770nm (x3) 1.6V (x3) 50mA (x3) 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA (x3) | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 770nm (x3) | |
Voltage - Forward (Vf) (Typ) | 1.6V (x3) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,73000 Kč | 655,73 Kč |
| 10 | 530,72800 Kč | 5 307,28 Kč |
| 100 | 458,47040 Kč | 45 847,04 Kč |
| Unit Price without VAT: | 655,73000 Kč |
|---|---|
| Unit Price with VAT: | 793,43330 Kč |


