
MTMD7885N24 | |
|---|---|
DigiKey Part Number | 1125-1244-ND |
Manufacturer | |
Manufacturer Product Number | MTMD7885N24 |
Description | EMITTER IR MULTI-NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 850nm, 810nm, 770nm 1.4V, 1.55V, 1.6V 100mA, 100mA, 50mA Radial, Metal Can, Lensed - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 100mA, 100mA, 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm, 810nm, 770nm | |
Voltage - Forward (Vf) (Typ) | 1.4V, 1.55V, 1.6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Metal Can, Lensed - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,23000 Kč | 726,23 Kč |
| 10 | 590,13700 Kč | 5 901,37 Kč |
| 100 | 511,54660 Kč | 51 154,66 Kč |
| Unit Price without VAT: | 726,23000 Kč |
|---|---|
| Unit Price with VAT: | 878,73830 Kč |




