
MTE9460N5 | |
|---|---|
DigiKey Part Number | 1125-1210-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460N5 |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,88000 Kč | 145,88 Kč |
| 10 | 110,07000 Kč | 1 100,70 Kč |
| 100 | 89,10250 Kč | 8 910,25 Kč |
| 500 | 79,95758 Kč | 39 978,79 Kč |
| 1 000 | 76,98701 Kč | 76 987,01 Kč |
| 2 000 | 74,47532 Kč | 148 950,64 Kč |
| Unit Price without VAT: | 145,88000 Kč |
|---|---|
| Unit Price with VAT: | 176,51480 Kč |





