Infrared (IR) Emitter 880nm 1.45V 75mA 8° Coaxial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8800PT

DigiKey Part Number
1125-1024-ND
Manufacturer
Manufacturer Product Number
MTE8800PT
Description
EMITTER IR 880NM 75MA COAXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.45V 75mA 8° Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.45V
Manufacturer
Marktech Optoelectronics
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
75mA
Package / Case
Coaxial, Metal Can
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1724,73000 Kč724,73 Kč
10588,14600 Kč5 881,46 Kč
100509,20790 Kč50 920,79 Kč
Manufacturers Standard Package
Unit Price without VAT:724,73000 Kč
Unit Price with VAT:876,92330 Kč