
MTE8800M3A | |
|---|---|
DigiKey Part Number | 1125-1020-ND |
Manufacturer | |
Manufacturer Product Number | MTE8800M3A |
Description | EMITTER IR 880NM 50MA T-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 160° T-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 160° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case T-1 |
Wavelength 880nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,90600 Kč | 489,06 Kč |
| Unit Price without VAT: | 48,90600 Kč |
|---|---|
| Unit Price with VAT: | 59,17626 Kč |

