
MTE5270P-C | |
|---|---|
DigiKey Part Number | 1125-1390-ND |
Manufacturer | |
Manufacturer Product Number | MTE5270P-C |
Description | EMITTER 5MM 527NM TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 527nm 2.7V 150mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 527nm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,05000 Kč | 434,05 Kč |
| 10 | 344,54600 Kč | 3 445,46 Kč |
| 100 | 292,67920 Kč | 29 267,92 Kč |
| 500 | 270,19148 Kč | 135 095,74 Kč |
| Unit Price without VAT: | 434,05000 Kč |
|---|---|
| Unit Price with VAT: | 525,20050 Kč |


