
MTE5270N | |
|---|---|
DigiKey Part Number | 1125-1305-ND |
Manufacturer | |
Manufacturer Product Number | MTE5270N |
Description | EMITTER 5MM 527NM LOW DOME TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 527nm 2.7V 150mA 26mW/sr @ 50mA 18° TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 26mW/sr @ 50mA | |
Wavelength | 527nm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,81000 Kč | 416,81 Kč |
| 10 | 330,29900 Kč | 3 302,99 Kč |
| 100 | 280,14480 Kč | 28 014,48 Kč |
| 500 | 258,39508 Kč | 129 197,54 Kč |
| Unit Price without VAT: | 416,81000 Kč |
|---|---|
| Unit Price with VAT: | 504,34010 Kč |


