
MTE5115D4 | |
|---|---|
DigiKey Part Number | 1125-1485-ND |
Manufacturer | |
Manufacturer Product Number | MTE5115D4 |
Description | SWIR EMITTER 1550NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.91V 100mA 240° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.91V |
Manufacturer Marktech Optoelectronics | Viewing Angle 240° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1550nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 227,68100 Kč | 2 276,81 Kč |
| 100 | 189,91640 Kč | 18 991,64 Kč |
| 500 | 173,50438 Kč | 86 752,19 Kč |
| 1 000 | 168,18348 Kč | 168 183,48 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |


